Part Details for 1N4728A-G_AX_10001 by PanJit Semiconductor
Overview of 1N4728A-G_AX_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for 1N4728A-G_AX_10001
1N4728A-G_AX_10001 CAD Models
1N4728A-G_AX_10001 Part Data Attributes
|
1N4728A-G_AX_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4728A-G_AX_10001
PanJit Semiconductor
Zener Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | DO-41G, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 76 mA |
Alternate Parts for 1N4728A-G_AX_10001
This table gives cross-reference parts and alternative options found for 1N4728A-G_AX_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4728A-G_AX_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4728A-G_R2_10001 | Zener Diode | PanJit Semiconductor | 1N4728A-G_AX_10001 vs 1N4728A-G_R2_10001 |
1N4728A | Zener Diode | Secos Corporation | 1N4728A-G_AX_10001 vs 1N4728A |
1N3821A | Zener Diode | Digitron Semiconductors | 1N4728A-G_AX_10001 vs 1N3821A |
1N4728A-G_B0_10001 | Zener Diode | PanJit Semiconductor | 1N4728A-G_AX_10001 vs 1N4728A-G_B0_10001 |
1N3821AHR | Zener Diode | Digitron Semiconductors | 1N4728A-G_AX_10001 vs 1N3821AHR |
1N4728A | Zener Diode | Daco Semiconductor Co Ltd | 1N4728A-G_AX_10001 vs 1N4728A |
1N4728A-G_AY_10001 | Zener Diode | PanJit Semiconductor | 1N4728A-G_AX_10001 vs 1N4728A-G_AY_10001 |
1N4728ATA | Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4728A-G_AX_10001 vs 1N4728ATA |