1N4731ADRL2
Description: 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41

Overview of 1N4731ADRL2 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4731ADRL2 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4731ADRL2 by Motorola Mobility LLC

1N4731ADRL2
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
1%
Working Test Current
58 mA
Want to compare parts?
  1. 1N4731ADRL2
    Motorola Mobility LLC
    4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41
    VS

Alternate Parts for 1N4731ADRL2

This table gives cross-reference parts and alternative options found for 1N4731ADRL2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4731ADRL2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4731ADRL2 vs 1N4731A
1N4731A-B Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4731ADRL2 vs 1N4731A-B
1N4731AD 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4731ADRL2 vs 1N4731AD
1N4731A Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4731ADRL2 vs 1N4731A
1N4731ACRL2 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4731ADRL2 vs 1N4731ACRL2
1N4731ADTA Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4731ADRL2 vs 1N4731ADTA
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W Fagor Electrónica 1N4731ADRL2 vs 1N4731A
1N4731AC Zener Diode, 4.3V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4731ADRL2 vs 1N4731AC
1N4731ACTA 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4731ADRL2 vs 1N4731ACTA
TC1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4731ADRL2 vs TC1N4731A
Part Number Description Manufacturer Compare
1N4731A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Vishay Semiconductors 1N4731ADRL2 vs 1N4731A
1N5918A 5.1V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4731ADRL2 vs 1N5918A
1N5338A Zener Diode, 5.1V V(Z), 10%, 5W, Silicon, Unidirectional, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4731ADRL2 vs 1N5338A
1N4731AD Zener Diode, 4.3V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4731ADRL2 vs 1N4731AD
1N4731AT26A Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Fairchild Semiconductor Corporation 1N4731ADRL2 vs 1N4731AT26A
BZX85C4V3-T Zener Diode, 4.3V V(Z), 6.9%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4731ADRL2 vs BZX85C4V3-T
1N4731A 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Texas Instruments 1N4731ADRL2 vs 1N4731A
1N5336B Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, Central Semiconductor Corp 1N4731ADRL2 vs 1N5336B
1N5338B Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N4731ADRL2 vs 1N5338B
1N4731ARL2 Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4731ADRL2 vs 1N4731ARL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4731ADRL2 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4731ADRL2 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of 1N4731ADRL2 would you like to use for your alert(s)?
  • Please alert me when 1N4731ADRL2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4731ADRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4731ADRL2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4731ADRL2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4731ADRL2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4731ADRL2 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: