1N4732G
Description: Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N4732G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for 1N4732G by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-1N4732GTR-ND
DigiKey DO-204AL (DO-41), 1000MW, 5%, SM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0632
  • 10,000 $0.0546
  • 25,000 $0.0536
  • 50,000 $0.0444
  • 125,000 $0.0437
$0.0437 / $0.0632 Buy Now

CAD Models for 1N4732G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4732G by Taiwan Semiconductor

1N4732G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.7 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
53 mA
Want to compare parts?
  1. 1N4732G
    Taiwan Semiconductor
    Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4732G

This table gives cross-reference parts and alternative options found for 1N4732G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4732G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Semitronics Corp 1N4732G vs 1N4732
1N4732PE3/TR Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4732G vs 1N4732PE3/TR
1N4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4732G vs 1N4732
1N4732G Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4732G vs 1N4732G
1N4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, General Instrument Corp 1N4732G vs 1N4732
1N4732 4.7V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 Motorola Mobility LLC 1N4732G vs 1N4732
1N4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 Continental Device India Ltd 1N4732G vs 1N4732
1N4732 Zener Diode, 4.7V V(Z), 1W, Silicon, Unidirectional, DO-41 Loras Industries Inc 1N4732G vs 1N4732
1N4732 Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional TDK Micronas GmbH 1N4732G vs 1N4732
1N4732-TP Zener Diode, 4.7V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4732G vs 1N4732-TP
Part Number Description Manufacturer Compare
1N4732A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4732G vs 1N4732A
1N3825 4.7 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 Motorola Mobility LLC 1N4732G vs 1N3825
BZX85/C4V7 Zener Diode, 4.7V V(Z), 1.3W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4732G vs BZX85/C4V7
ZPY47-13 Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-41 Diodes Incorporated 1N4732G vs ZPY47-13
BZV85-C4V7,133 BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin Nexperia 1N4732G vs BZV85-C4V7,133
1N4732A 1N4732A Renesas Electronics Corporation 1N4732G vs 1N4732A
1N5917BE3 Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN Microsemi Corporation 1N4732G vs 1N5917BE3
MX1N5917BG Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4732G vs MX1N5917BG
JAN1N3825D Zener Diode, Compensated Devices Inc 1N4732G vs JAN1N3825D
ZPY4.7-A Zener Diode, 4.7V V(Z), 5%, 1.3W, Silicon, Unidirectional Diodes Incorporated 1N4732G vs ZPY4.7-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4732G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4732G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of 1N4732G would you like to use for your alert(s)?
  • Please alert me when 1N4732G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4732G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4732G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4732G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4732G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4732G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: