Part Details for 1N4733A-T50R by onsemi
Overview of 1N4733A-T50R by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4733A-T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-1N4733A-T50R-488-ND
|
DigiKey | 1N4733 - ZENER DIODE, 5.1V, 10%, Min Qty: 12000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | 1N4733 - Zener Diode, 5.1V, 10%, 1W RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 12000 |
|
$0.0263 / $0.0309 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0190 | RFQ |
Part Details for 1N4733A-T50R
1N4733A-T50R CAD Models
1N4733A-T50R Part Data Attributes
|
1N4733A-T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4733A-T50R
onsemi
Zener 1W 5% 5.1 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733A-T50R
This table gives cross-reference parts and alternative options found for 1N4733A-T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733A-T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733APE3/TR12 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733A-T50R vs 1N4733APE3/TR12 |
1N4733A-T | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4733A-T50R vs 1N4733A-T |
1N4733A-T50A | Zener 1W 5% 5.1 V (Fan-Fold), 3000-FNFLD | onsemi | 1N4733A-T50R vs 1N4733A-T50A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | EIC Semiconductor Inc | 1N4733A-T50R vs 1N4733A |
1N4733ATR | Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4733A-T50R vs 1N4733ATR |
1N4733ARL | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4733A-T50R vs 1N4733ARL |
1N4733A | Zener 1W 5% 5.1 V, 3000-BLKBG | onsemi | 1N4733A-T50R vs 1N4733A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4733A-T50R vs 1N4733A |
1N4733A-B | Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | 1N4733A-T50R vs 1N4733A-B |
1N4733A-G | Zener Diode, | HY Electronic Corp | 1N4733A-T50R vs 1N4733A-G |