Part Details for 1N4733ABK by Central Semiconductor Corp
Overview of 1N4733ABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4733ABK
1N4733ABK CAD Models
1N4733ABK Part Data Attributes:
|
1N4733ABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4733ABK
Central Semiconductor Corp
Zener Diode, 5.1V V(Z), 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N4733ABK
This table gives cross-reference parts and alternative options found for 1N4733ABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4733ABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733APE3/TR12 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733ABK vs 1N4733APE3/TR12 |
1N4733APE3/TR8 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733ABK vs 1N4733APE3/TR8 |
1N4733G | Zener Diode, 5.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4733ABK vs 1N4733G |
1N4733AT/R | DIODE 5.1 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | 1N4733ABK vs 1N4733AT/R |
933931590113 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4733ABK vs 933931590113 |
1N4733A-G | Zener Diode, | HY Electronic Corp | 1N4733ABK vs 1N4733A-G |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, | TDK Micronas GmbH | 1N4733ABK vs 1N4733A |
1N4733A-BP | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4733ABK vs 1N4733A-BP |
1N4733A-13 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Diodes Incorporated | 1N4733ABK vs 1N4733A-13 |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN | Vishay Semiconductors | 1N4733ABK vs 1N4733A |