Part Details for 1N4735A by Daco Semiconductor Co Ltd
Overview of 1N4735A by Daco Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4735A
1N4735A CAD Models
1N4735A Part Data Attributes
|
1N4735A
Daco Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4735A
Daco Semiconductor Co Ltd
Zener Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DACO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for 1N4735A
This table gives cross-reference parts and alternative options found for 1N4735A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4735A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4735A-G_B0_10001 | Zener Diode | PanJit Semiconductor | 1N4735A vs 1N4735A-G_B0_10001 |
1N3828AHR | Zener Diode | Digitron Semiconductors | 1N4735A vs 1N3828AHR |
1N4735A-G_AY_10001 | Zener Diode | PanJit Semiconductor | 1N4735A vs 1N4735A-G_AY_10001 |
1N3828A | Zener Diode | Digitron Semiconductors | 1N4735A vs 1N3828A |
1N4735A-G_AX_10001 | Zener Diode | PanJit Semiconductor | 1N4735A vs 1N4735A-G_AX_10001 |