Part Details for 1N4736A-T50R by onsemi
Overview of 1N4736A-T50R by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4736A-T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5308
|
Newark | 6.8V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4736A-T50R Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0550 | Buy Now |
DISTI #
1N4736A-T50RCT-ND
|
DigiKey | DIODE ZENER 6.8V 1W DO41 Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2532 In Stock |
|
$0.0572 / $0.2900 | Buy Now |
DISTI #
1N4736A-T50R
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-T50R) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
1N4736A-T50R
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-T50R) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
|
Rochester Electronics | 1N4736A - Zener 6.8V 1W 5% RoHS: Not Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 26989 |
|
$0.0289 / $0.0340 | Buy Now |
DISTI #
1N4736A-T50R
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-T50R) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
1N4736A-T50R
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-T50R) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
|
Ameya Holding Limited | 72000 |
|
RFQ | ||
DISTI #
1N4736A-T50R
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-T50R) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
1N4736A-T50R
|
Avnet Americas | Diode Zener Single 6.8V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4736A-T50R) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 60000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
Part Details for 1N4736A-T50R
1N4736A-T50R CAD Models
1N4736A-T50R Part Data Attributes
|
1N4736A-T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4736A-T50R
onsemi
Zener 1W 5% 6.8 V, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 37 mA |
Alternate Parts for 1N4736A-T50R
This table gives cross-reference parts and alternative options found for 1N4736A-T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4736A-T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4736AGE3TR | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4736A-T50R vs MV1N4736AGE3TR |
1N4736AT/R13 | Zener Diode, 6.46V V(Z), 2.44%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4736A-T50R vs 1N4736AT/R13 |
1N4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | 1N4736A-T50R vs 1N4736A |
1N4736A_T50A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4736A-T50R vs 1N4736A_T50A |
1N4736ATR | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4736A-T50R vs 1N4736ATR |
1N4736A-TP | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4736A-T50R vs 1N4736A-TP |
1N4736A-T3 | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4736A-T50R vs 1N4736A-T3 |
1N4736A | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | RFE International Inc | 1N4736A-T50R vs 1N4736A |
MSP1N4736AGTR | Zener Diode, 6.8V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4736A-T50R vs MSP1N4736AGTR |
1N4736A,113 | 1N4728A to 1N4749A - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | 1N4736A-T50R vs 1N4736A,113 |