-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1957-1-ND
|
DigiKey | DIODE ZENER 7.5V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
720 In Stock |
|
$0.0357 / $0.2700 | Buy Now |
DISTI #
1N4737A,113
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4737A,113) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 139000 Partner Stock |
|
RFQ | |
DISTI #
1N4737A,113
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4737A,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
771-1N4737A113
|
Mouser Electronics | Zener Diodes 1N4737A/SOD66/DO-41 RoHS: Compliant | 4595 |
|
$0.0310 / $0.2800 | Buy Now |
|
Future Electronics | 1N4737A Series 7.5 V ±5% 1 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0292 / $0.0324 | Buy Now |
DISTI #
1N4737A.113
|
TME | Diode: Zener, 1W, 7.5V, 121mA, reel,tape, DO41, single diode Min Qty: 10 | 0 |
|
$0.0476 / $0.0729 | RFQ |
DISTI #
1N4737A,113
|
Avnet Silica | Diode Zener Single 7.5V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4737A,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100768225
|
Chip1Stop | 1N4737A/SOD66/DO-41 RoHS: Compliant pbFree: Yes | 24379 |
|
$0.0457 / $0.0475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4737A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4737A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 34 mA |
This table gives cross-reference parts and alternative options found for 1N4737A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4737A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4737A,113 vs 1N4737A |
1N4737A | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | 1N4737A,113 vs 1N4737A |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4737A,113 vs 1N4737A |
1N4737ATR | Zener Diode, 7.5V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4737A,113 vs 1N4737ATR |
1N4737A-GT/B | Zener Diode, 7.5V V(Z), 5%, 1W, | PanJit Semiconductor | 1N4737A,113 vs 1N4737A-GT/B |
1N4737APTR | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4737A,113 vs 1N4737APTR |
1N4737ARL | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4737A,113 vs 1N4737ARL |
1N4737A(DO41)E3 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4737A,113 vs 1N4737A(DO41)E3 |
1N4737AAMO | DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | 1N4737A,113 vs 1N4737AAMO |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4737A,113 vs 1N4737A |