Diodes
1N4737A-B
Description: Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2

Overview of 1N4737A-B by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4737A-B by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4737A-B by Diodes Incorporated

1N4737A-B
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e2
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
10 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn/Ag)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. 1N4737A-B
    Diodes Incorporated
    Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4737A-B

This table gives cross-reference parts and alternative options found for 1N4737A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4737A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4737A-GT3 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sensitron Semiconductors 1N4737A-B vs 1N4737A-GT3
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, SPC Multicomp 1N4737A-B vs 1N4737A
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4737A-B vs 1N4737A
1N4737A-T50A Zener 1W 5% 7.5 V (Fan-Fold), 3000-FNFLD onsemi 1N4737A-B vs 1N4737A-T50A
1N4737A153 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4737A-B vs 1N4737A153
1N4737ATA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4737A-B vs 1N4737ATA
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Hitachi Ltd 1N4737A-B vs 1N4737A
1N4737A(DO41)E3 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4737A-B vs 1N4737A(DO41)E3
933931630133 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4737A-B vs 933931630133
1N4737ARL 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4737A-B vs 1N4737ARL
Part Number Description Manufacturer Compare
DL4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, GLASS, MELF-2 Micro Commercial Components 1N4737A-B vs DL4737
BZX85B7V5RLRL Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4737A-B vs BZX85B7V5RLRL
1N4737 Zener Diode, 7.5V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4737A-B vs 1N4737
SMAJ4737AP DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, SMAJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components 1N4737A-B vs SMAJ4737AP
1N4737DTA 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4737A-B vs 1N4737DTA
ZPY75 Zener Diode, 75V V(Z), 5%, 1.3W, Silicon, Unidirectional TDK Micronas GmbH 1N4737A-B vs ZPY75
DL4737A Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, DL-41, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd 1N4737A-B vs DL4737A
1N3017CUR-1E3TR Zener Diode, 7.5V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4737A-B vs 1N3017CUR-1E3TR
JANTXV1N3017B-1 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4737A-B vs JANTXV1N3017B-1
BZX85B7V5RLRL2 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 Motorola Semiconductor Products 1N4737A-B vs BZX85B7V5RLRL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4737A-B by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4737A-B by Diodes Incorporated

Select Manufacturer
Which Manufacturer of 1N4737A-B would you like to use for your alert(s)?
  • Please alert me when 1N4737A-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4737A-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4737A-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4737A-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4737A-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4737A-B by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: