Diodes
1N4737A-TP
Micro Commercial Components
Description: Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4737A-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4737A-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N4737A-TP by Micro Commercial Components

1N4737A-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
4 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
7.5 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
34 mA
Want to compare parts?
  1. 1N4737A-TP
    Micro Commercial Components
    Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4737A-TP

This table gives cross-reference parts and alternative options found for 1N4737A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4737A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W Formosa Microsemi Co Ltd 1N4737A-TP vs 1N4737A
1N4737A 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 NXP Semiconductors 1N4737A-TP vs 1N4737A
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4737A-TP vs 1N4737A
1N4737ATR Zener Diode, 7.5V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4737A-TP vs 1N4737ATR
1N4737A-GT/B Zener Diode, 7.5V V(Z), 5%, 1W, PanJit Semiconductor 1N4737A-TP vs 1N4737A-GT/B
1N4737APTR Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4737A-TP vs 1N4737APTR
1N4737ARL Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4737A-TP vs 1N4737ARL
1N4737A(DO41)E3 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN Microsemi Corporation 1N4737A-TP vs 1N4737A(DO41)E3
1N4737AAMO DIODE 7.5 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode NXP Semiconductors 1N4737A-TP vs 1N4737AAMO
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4737A-TP vs 1N4737A
Part Number Description Manufacturer Compare
MSP1N4737DURE3 Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4737A-TP vs MSP1N4737DURE3
1N4737ATR_NL Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, LEAD FREE, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4737A-TP vs 1N4737ATR_NL
1N4737A Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4737A-TP vs 1N4737A
UZ8707 Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4737A-TP vs UZ8707
MSP1N4737CURE3 Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4737A-TP vs MSP1N4737CURE3
1N3017DTR Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN Microsemi Corporation 1N4737A-TP vs 1N3017DTR
MV1N4737DUR Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4737A-TP vs MV1N4737DUR
JANTX1N4462 Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4737A-TP vs JANTX1N4462
MV1N4737CUR Zener Diode, 7.5V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4737A-TP vs MV1N4737CUR
1N3017DUR-1TR Zener Diode, 7.5V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation 1N4737A-TP vs 1N3017DUR-1TR

Related Parts for 1N4737A-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4737A-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4737A-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4737A-TP would you like to use for your alert(s)?
  • Please alert me when 1N4737A-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4737A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4737A-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4737A-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4737A-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4737A-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: