Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Zener Diode, 1.3W, 7.5V, Do-41, Zener Voltage Nom:7.5V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:1N47 Series, Qualification:- Rohs Compliant: Yes |Vishay 1N4737A-TR
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
6443
$0.0270
Buy Now
Details
Newark
Zener Diode, 1.3W, 7.5V, Do-41, Full Reel, Zener Voltage Nom:7.5V, Power Dissipation:1.3W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Vishay 1N4737A-TR
RoHS:
Compliant
Min Qty:
25000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
20,000
$0.0610
30,000
$0.0500
$0.0500 / $0.0610
Buy Now
Details
Avnet Americas
ZENER DIODE DO41 GLASS - Product that comes on tape, but is not reeled (Alt: 33C2782)
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
12 Weeks, 1 Days
Container:
Ammo Pack
6433 Partner Stock
$0.1660 / $0.2480
Buy Now
Details
Avnet Americas
ZENER DIODE DO41 GLASS - Tape and Reel (Alt: 1N4737A-TR)
RoHS:
Compliant
Min Qty:
25000
Package Multiple:
25000
Lead time:
12 Weeks, 0 Days
Container:
Reel
0
25,000
$0.0391
50,000
$0.0379
100,000
$0.0366
150,000
$0.0353
200,000
$0.0340
250,000
$0.0324
2,500,000
$0.0308
$0.0308 / $0.0391
Buy Now
Details
Mouser Electronics
Zener Diodes 7.5 Volt 1.3 Watt
RoHS:
Compliant
47159
1
$0.2000
10
$0.1070
100
$0.0680
1,000
$0.0460
2,500
$0.0440
10,000
$0.0360
25,000
$0.0330
$0.0330 / $0.2000
Buy Now
Details
TTI
Zener Diodes 7.5 Volt 1.3 Watt
pbFree:
Pb-Free
Min Qty:
25000
Package Multiple:
5000
Container:
Reel
Americas - 0
$0.0410
Buy Now
Details
Chip1Stop
Diode Zener Single 7.5V 5% 1.3W Automotive 2-Pin DO-41 T/R
RoHS:
Compliant
pbFree:
Yes
14972
10
$0.0578
25
$0.0572
100
$0.0372
250
$0.0314
500
$0.0302
1,000
$0.0294
$0.0294 / $0.0578
Buy Now
Details
Chip1Stop
Zener Diode
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
3157
25
$0.0636
50
$0.0459
100
$0.0294
200
$0.0236
500
$0.0223
1,000
$0.0207
2,000
$0.0173
$0.0173 / $0.0636
Buy Now
Details
EBV Elektronik
Diode Zener Single 7.5V 5% 1.3W 2-Pin DO-41 T/R (Alt: 1N4737A-TR)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
11 Weeks, 0 Days
EBV - 0
Buy Now
Details
LCSC
7.5V DO-204AL(DO-41) Zener Diodes ROHS
3029
10
$0.0411
100
$0.0335
300
$0.0297
1,000
$0.0269
5,000
$0.0246
10,000
$0.0235
$0.0235 / $0.0411
Buy Now