There are no models available for this part yet.
Overview of 1N4737ATR by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1N4737ATR by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31Y5533
|
Newark | Zener Single Diode, 1N47 Series, 7.5 V, 1 W, Do-41, 5 %, 2, 200 C Rohs Compliant: Yes |Onsemi 1N4737ATR RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 424 |
|
$0.0620 / $0.2970 | Buy Now | |
DISTI #
05R0360
|
Newark | Zener Diode, 1W, 7.5V, Do-41, Zener Voltage Nom:7.5V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4737ATR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now | |
DISTI #
1N4737AFSCT-ND
|
DigiKey | DIODE ZENER 7.5V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
22697 In Stock |
|
$0.0265 / $0.2400 | Buy Now | |
DISTI #
1N4737ATR
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4737ATR) RoHS: Compliant Min Qty: 11793 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 603000 Partner Stock |
|
$0.0263 / $0.0314 | Buy Now | |
DISTI #
1N4737ATR
|
Avnet Americas | Diode Zener Single 7.5V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4737ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 66000 Factory Stock |
|
$0.0263 / $0.0314 | Buy Now | |
DISTI #
512-1N4737ATR
|
Mouser Electronics | Zener Diodes 7.5V 1W Zener Diode RoHS: Compliant | 7226 |
|
$0.0310 / $0.2400 | Buy Now | |
Future Electronics | 1N4737 Series 1 W 7.5 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$0.0259 / $0.0295 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
21000 In Stock |
|
$0.0255 / $0.0307 | Buy Now | ||
DISTI #
66917476
|
Verical | Zener Diode Single 7.5V 5% 4Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 246 Package Multiple: 1 Date Code: 2019 | Americas - 74904 |
|
$0.0240 / $0.0375 | Buy Now | |
DISTI #
83717241
|
Verical | Zener Diode Single 7.5V 5% 4Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 21000 |
|
$0.0347 / $0.0399 | Buy Now |
CAD Models for 1N4737ATR by onsemi
Part Data Attributes for 1N4737ATR by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
017AH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
7.5 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
34 mA
|
Alternate Parts for 1N4737ATR
This table gives cross-reference parts and alternative options found for 1N4737ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4737ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4737A-GT3 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4737ATR vs 1N4737A-GT3 |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | SPC Multicomp | 1N4737ATR vs 1N4737A |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4737ATR vs 1N4737A |
1N4737A-T50A | Zener 1W 5% 7.5 V (Fan-Fold), 3000-FNFLD | onsemi | 1N4737ATR vs 1N4737A-T50A |
1N4737A153 | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4737ATR vs 1N4737A153 |
1N4737ATA | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4737ATR vs 1N4737ATA |
1N4737A | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Hitachi Ltd | 1N4737ATR vs 1N4737A |
1N4737A(DO41)E3 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4737ATR vs 1N4737A(DO41)E3 |
933931630133 | Zener Diode, 7.5V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Nexperia | 1N4737ATR vs 933931630133 |
1N4737ARL | 7.5V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4737ATR vs 1N4737ARL |