Part Details for 1N4738ATR by onsemi
Overview of 1N4738ATR by onsemi
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4738ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC6639
|
Newark | 8.2V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4738ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0450 | Buy Now |
DISTI #
05R0361
|
Newark | Zener Diode, 1W, 8.2V, Do-41, Zener Voltage Nom:8.2V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4738ATR Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0830 | Buy Now |
DISTI #
83C2521
|
Newark | Zener Diode, 1W, 8.2V, Do-41, Full Reel, Zener Voltage Nom:8.2V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4738ATR Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 / $0.0460 | Buy Now |
DISTI #
1N4738AFSCT-ND
|
DigiKey | DIODE ZENER 8.2V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
16988 In Stock |
|
$0.0278 / $0.2800 | Buy Now |
DISTI #
1N4738ATR
|
Avnet Americas | Diode Zener Single 8.2V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4738ATR) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
512-1N4738ATR
|
Mouser Electronics | Zener Diodes 8.2V 1W Zener Diode RoHS: Compliant | 22092 |
|
$0.0310 / $0.2800 | Buy Now |
DISTI #
V72:2272_06297098
|
Arrow Electronics | Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 1834 Container: Cut Strips | Americas - 11704 |
|
$0.0285 / $0.2576 | Buy Now |
|
Future Electronics | 1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 21000Reel |
|
$0.0280 / $0.0316 | Buy Now |
|
Future Electronics | 1N4738 Series 1 W 8.2 V 10 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0280 / $0.0316 | Buy Now |
DISTI #
50053461
|
Verical | Zener Diode Single 8.2V 5% 4.5Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 207 Package Multiple: 1 Date Code: 1834 | Americas - 11704 |
|
$0.0285 / $0.0865 | Buy Now |
Part Details for 1N4738ATR
1N4738ATR CAD Models
1N4738ATR Part Data Attributes
|
1N4738ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4738ATR
onsemi
Zener 1W 5% 8.2 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 1N4738ATR
This table gives cross-reference parts and alternative options found for 1N4738ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4738ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4738A | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4738ATR vs 1N4738A |
1N4738A-TAP | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Vishay Semiconductors | 1N4738ATR vs 1N4738A-TAP |
1N4738A-T3 | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4738ATR vs 1N4738A-T3 |
1N4738A | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4738ATR vs 1N4738A |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4738ATR vs 1N4738A |
1N4738A-T50A | Zener 1W 5% 8.2 V (Fan-Fold), 3000-FNFLD | onsemi | 1N4738ATR vs 1N4738A-T50A |
1N4738ARL | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4738ATR vs 1N4738ARL |
1N4738A-T50R | Zener 1W 5% 8.2 V, 3000-REEL | onsemi | 1N4738ATR vs 1N4738A-T50R |
1N4738A-TP | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4738ATR vs 1N4738A-TP |
1N4738A-G | Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN | Promax-Johnton Electronic Corporation | 1N4738ATR vs 1N4738A-G |