Part Details for 1N4738ATRPBFREE by Central Semiconductor Corp
Overview of 1N4738ATRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4738ATRPBFREE
1N4738ATRPBFREE CAD Models
1N4738ATRPBFREE Part Data Attributes
|
1N4738ATRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4738ATRPBFREE
Central Semiconductor Corp
Zener Diode, 8.2V V(Z), 5%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4.5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 31 mA |
Alternate Parts for 1N4738ATRPBFREE
This table gives cross-reference parts and alternative options found for 1N4738ATRPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4738ATRPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM108V2B-M | Zener Diode, 8.2V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | 1N4738ATRPBFREE vs ZGFM108V2B-M |
1N4738A | Zener Diode, 8.2V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4738ATRPBFREE vs 1N4738A |
DL4738A | Zener Diode, 8.2V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4738ATRPBFREE vs DL4738A |