Part Details for 1N4739URTRE3 by Microsemi Corporation
Overview of 1N4739URTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4739URTRE3
1N4739URTRE3 CAD Models
1N4739URTRE3 Part Data Attributes
|
1N4739URTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4739URTRE3
Microsemi Corporation
Zener Diode, 9.1V V(Z), 10%, 1W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH; 1500 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Voltage Tol-Max | 10% | |
Working Test Current | 28 mA |
Alternate Parts for 1N4739URTRE3
This table gives cross-reference parts and alternative options found for 1N4739URTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4739URTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4739UR-1E3/TR | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs 1N4739UR-1E3/TR |
1N4739UR-1 | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs 1N4739UR-1 |
JAN1N4739UR-1 | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs JAN1N4739UR-1 |
JANTX1N4739CUR-1 | Zener Diode, 9.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs JANTX1N4739CUR-1 |
1N4739UR | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs 1N4739UR |
1N4739UR-1TRE3 | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs 1N4739UR-1TRE3 |
1N4739UR-1E3 | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs 1N4739UR-1E3 |
JAN1N4739CUR-1 | Zener Diode, 9.1V V(Z), 2%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs JAN1N4739CUR-1 |
1N4739URTR | Zener Diode, 9.1V V(Z), 10%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs 1N4739URTR |
JANTXV1N4739DUR-1 | Zener Diode, 9.1V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | 1N4739URTRE3 vs JANTXV1N4739DUR-1 |