Diodes
1N4740-BP
Micro Commercial Components
Description: Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN

Overview of 1N4740-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4740-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4740-BP by Micro Commercial Components

1N4740-BP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-41
Package Description
ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
10 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
10%
Working Test Current
25 mA
Want to compare parts?
  1. 1N4740-BP
    Micro Commercial Components
    Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4740-BP

This table gives cross-reference parts and alternative options found for 1N4740-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4740-TP Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4740-BP vs 1N4740-TP
1N4740 Zener Diode, 10V V(Z), 10%, 1W, DO-41, Surge Components Inc 1N4740-BP vs 1N4740
MSP1N4740PE3TR Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4740-BP vs MSP1N4740PE3TR
MQ1N4740PE3TR Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4740-BP vs MQ1N4740PE3TR
1N4740ARL 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Mobility LLC 1N4740-BP vs 1N4740ARL
1N4740P/TR8 Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740-BP vs 1N4740P/TR8
1N4740P/TR12 Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740-BP vs 1N4740P/TR12
1N4740 ZENER DIODE,SINGLE, TWO TERMINAL,10V V(Z),10%,DO-204AL Freescale Semiconductor 1N4740-BP vs 1N4740
933931660113 10V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4740-BP vs 933931660113
1N4740A.TR DIODE 10 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, Voltage Regulator Diode National Semiconductor Corporation 1N4740-BP vs 1N4740A.TR
Part Number Description Manufacturer Compare
1N4740G Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740-BP vs 1N4740G
MV1N4740PE3 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4740-BP vs MV1N4740PE3
1N4740 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4740-BP vs 1N4740
1N4740-PBF Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41 Digitron Semiconductors 1N4740-BP vs 1N4740-PBF
1N4740PTR Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4740-BP vs 1N4740PTR
1N4740 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional TDK Micronas GmbH 1N4740-BP vs 1N4740
1N4740P/TR8 Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4740-BP vs 1N4740P/TR8
MSP1N4740PE3 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4740-BP vs MSP1N4740PE3
1N4740-AP Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4740-BP vs 1N4740-AP
1N4740 Zener Diode, 10V V(Z), 10%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4740-BP vs 1N4740

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4740-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4740-BP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1N4740-BP would you like to use for your alert(s)?
  • Please alert me when 1N4740-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4740-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4740-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4740-BP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4740-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4740-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: