Part Details for 1N4740A-G by HY Electronic Corp
Overview of 1N4740A-G by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4740A-G
1N4740A-G CAD Models
1N4740A-G Part Data Attributes:
Alternate Parts for 1N4740A-G
This table gives cross-reference parts and alternative options found for 1N4740A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740AHR1 | Zener Diode, | Taiwan Semiconductor | 1N4740A-G vs 1N4740AHR1 |
1N4740AG-TB-LF | Zener Diode, | Won-Top Electronics Co Ltd | 1N4740A-G vs 1N4740AG-TB-LF |
1N4740A-G_AX_10001 | Zener Diode, | PanJit Semiconductor | 1N4740A-G vs 1N4740A-G_AX_10001 |
1N4740AP | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A-G vs 1N4740AP |
MQ1N4740AP | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A-G vs MQ1N4740AP |
1N4740A-13 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Diodes Incorporated | 1N4740A-G vs 1N4740A-13 |
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, | Galaxy Microelectronics | 1N4740A-G vs 1N4740A |
1N4740AG-T3 | Zener Diode, | Won-Top Electronics Co Ltd | 1N4740A-G vs 1N4740AG-T3 |
1N4740APE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A-G vs 1N4740APE3 |
1N4740AHB0 | Zener Diode, | Taiwan Semiconductor | 1N4740A-G vs 1N4740AHB0 |