Part Details for 1N4740A-G_AX_10001 by PanJit Semiconductor
Overview of 1N4740A-G_AX_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4740A-G_AX_10001
1N4740A-G_AX_10001 CAD Models
1N4740A-G_AX_10001 Part Data Attributes:
|
1N4740A-G_AX_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4740A-G_AX_10001
PanJit Semiconductor
Zener Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |
Alternate Parts for 1N4740A-G_AX_10001
This table gives cross-reference parts and alternative options found for 1N4740A-G_AX_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4740A-G_AX_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4740A | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4740A-G_AX_10001 vs 1N4740A |
1N4740A_AY_10001 | Zener Diode, | PanJit Semiconductor | 1N4740A-G_AX_10001 vs 1N4740A_AY_10001 |
MSP1N4740APTR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4740A-G_AX_10001 vs MSP1N4740APTR |
1N4740AG-TB | Zener Diode, | Won-Top Electronics Co Ltd | 1N4740A-G_AX_10001 vs 1N4740AG-TB |
MSP1N4740AGE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4740A-G_AX_10001 vs MSP1N4740AGE3 |
1N4740A | Zener Diode, | Daco Semiconductor Co Ltd | 1N4740A-G_AX_10001 vs 1N4740A |
MX1N4740AGE3 | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4740A-G_AX_10001 vs MX1N4740AGE3 |
1N4740AHA0 | Zener Diode, | Taiwan Semiconductor | 1N4740A-G_AX_10001 vs 1N4740AHA0 |
MX1N4740AGE3TR | Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4740A-G_AX_10001 vs MX1N4740AGE3TR |
1N4740AG | Zener Diode, | Won-Top Electronics Co Ltd | 1N4740A-G_AX_10001 vs 1N4740AG |