Part Details for 1N4740B by New Jersey Semiconductor Products Inc
Overview of 1N4740B by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4740B
1N4740B CAD Models
1N4740B Part Data Attributes
|
1N4740B
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
1N4740B
New Jersey Semiconductor Products Inc
Diode Zener Single 10V 5%
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Number of Elements | 1 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 10 V | |
Technology | ZENER | |
Voltage Tol-Max | 5% | |
Working Test Current | 25 mA |