-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4228-1-ND
|
DigiKey | DIODE ZENER 13V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4294 In Stock |
|
$0.0335 / $0.3400 | Buy Now |
DISTI #
1N4743A,113
|
Avnet Americas | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4743A,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0288 / $0.0343 | Buy Now |
DISTI #
771-1N4743A-T/R
|
Mouser Electronics | Zener Diodes 1N4743A/SOD66/DO-41 RoHS: Compliant | 21195 |
|
$0.0330 / $0.2500 | Buy Now |
DISTI #
V72:2272_06480715
|
Arrow Electronics | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 719 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2207 Container: Cut Strips | Americas - 24970 |
|
$0.1364 / $0.1391 | Buy Now |
DISTI #
V79:2366_18854671
|
Arrow Electronics | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 117 Package Multiple: 1 Date Code: 1016 | Americas - 117 |
|
$0.0240 / $0.0503 | Buy Now |
|
Future Electronics | 1N4743A Series 13 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0373 / $0.0415 | Buy Now |
DISTI #
62413274
|
Verical | Zener Diode Single 13V 5% 10Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 719 Package Multiple: 1 Date Code: 2207 | Americas - 24970 |
|
$0.1364 / $0.1391 | Buy Now |
|
Rochester Electronics | 1N4743A - Zener Diode, 13V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 30000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N4743A.113
|
TME | Diode: Zener, 1W, 13V, 69mA, reel,tape, DO41, single diode, Ir: 5uA Min Qty: 10 | 935 |
|
$0.0518 / $0.0706 | Buy Now |
DISTI #
1N4743A,113
|
Avnet Silica | Diode Zener Single 13V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4743A,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4743A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4743A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 19 mA |
This table gives cross-reference parts and alternative options found for 1N4743A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743ARL | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4743A,113 vs 1N4743ARL |
1N4743A_T50A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4743A,113 vs 1N4743A_T50A |
1N4743ATA2 | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4743A,113 vs 1N4743ATA2 |
1N4743A-AP | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4743A,113 vs 1N4743A-AP |
1N4743AG | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4743A,113 vs 1N4743AG |
1N4743ARL2 | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | 1N4743A,113 vs 1N4743ARL2 |
1N4743A_T50A | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4743A,113 vs 1N4743A_T50A |
1N4743A-GT3 | Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N4743A,113 vs 1N4743A-GT3 |
1N4743ATA | 13V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4743A,113 vs 1N4743ATA |
1N4743ATR | Zener 1W 5% 13 V (Tape & Reel), 3000-REEL | onsemi | 1N4743A,113 vs 1N4743ATR |