Part Details for 1N4743AR1G by Taiwan Semiconductor
Overview of 1N4743AR1G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4743AR1G
1N4743AR1G CAD Models
1N4743AR1G Part Data Attributes:
|
1N4743AR1G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4743AR1G
Taiwan Semiconductor
Zener Diode, 13V V(Z), 5%, 1W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 19 mA |
Alternate Parts for 1N4743AR1G
This table gives cross-reference parts and alternative options found for 1N4743AR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4743AR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4743AA0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743AR1G vs 1N4743AA0G |
ZS4743A-H | Zener Diode, 13V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4743AR1G vs ZS4743A-H |
1N4743AA1G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743AR1G vs 1N4743AA1G |
1N4743A | Zener Diode, 13V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | 1N4743AR1G vs 1N4743A |
1N4743AA1 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743AR1G vs 1N4743AA1 |
DL4743A | Zener Diode, 13V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | 1N4743AR1G vs DL4743A |
1N4743AB0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743AR1G vs 1N4743AB0 |
1N4743AB0G | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743AR1G vs 1N4743AB0G |
1N4743AR0 | Zener Diode, 13V V(Z), 5%, 1W | Taiwan Semiconductor | 1N4743AR1G vs 1N4743AR0 |
ZM4743AL2 | Zener Diode, 13V V(Z), 5%, 1W, | Taiwan Semiconductor | 1N4743AR1G vs ZM4743AL2 |