-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-4691-1-ND
|
DigiKey | DIODE ZENER 16V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7372 In Stock |
|
$0.0319 / $0.2900 | Buy Now |
DISTI #
1N4745A,113
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4745A,113) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 185000 Partner Stock |
|
$0.0286 / $0.0316 | Buy Now |
DISTI #
1N4745A,113
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4745A,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0392 | Buy Now |
DISTI #
771-1N4745A-T/R
|
Mouser Electronics | Zener Diodes 1N4745A/SOD66/DO-41 RoHS: Compliant | 22540 |
|
$0.0310 / $0.3400 | Buy Now |
|
Future Electronics | 1N4745A Series 16 V ±5 % 1 W Through Hole Voltage Regulator Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Container: Reel | 30000Reel |
|
$0.0268 / $0.0300 | Buy Now |
DISTI #
66418935
|
Verical | Zener Diode Single 16V 5% 16Ohm 1000mW 2-Pin DO-41 T/R RoHS: Compliant Min Qty: 1908 Package Multiple: 1 Date Code: 2238 | Americas - 8850 |
|
$0.0273 / $0.0296 | Buy Now |
|
Rochester Electronics | 1N4745A - Zener Diode, 16V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Active Min Qty: 1 | 35000 |
|
$0.0284 / $0.0334 | Buy Now |
DISTI #
1N4745A.113
|
TME | Diode: Zener, 1W, 16V, 57mA, reel,tape, DO41, single diode, Ir: 5uA Min Qty: 10 | 0 |
|
$0.0476 / $0.0729 | RFQ |
DISTI #
1N4745A,113
|
Avnet Asia | Diode Zener Single 16V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4745A,113) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0275 / $0.0343 | Buy Now |
DISTI #
1N4745A,113
|
Avnet Silica | Diode Zener Single 16V 5% 1W 2-Pin DO-41 T/R (Alt: 1N4745A,113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4745A,113
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4745A,113
Nexperia
1N4728A to 1N4749A - Voltage regulator diodes@en-us DO-4 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DO-4 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Working Test Current | 15.5 mA |
This table gives cross-reference parts and alternative options found for 1N4745A,113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4745A,113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4745APTR | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4745A,113 vs MV1N4745APTR |
MQ1N4745APE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4745A,113 vs MQ1N4745APE3 |
BZV85-C16153 | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4745A,113 vs BZV85-C16153 |
1N4745A-G | Zener Diode, | HY Electronic Corp | 1N4745A,113 vs 1N4745A-G |
1N4745ATR | Zener 1W 5% 16 V (Tape & Reel), 3000-REEL | onsemi | 1N4745A,113 vs 1N4745ATR |
1N4745A-P | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4745A,113 vs 1N4745A-P |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4745A,113 vs 1N4745A |
1N4745AT26A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | 1N4745A,113 vs 1N4745AT26A |
TC1N4745A.TB | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4745A,113 vs TC1N4745A.TB |
1N4745ATA | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4745A,113 vs 1N4745ATA |