Part Details for 1N4745A-T50A by onsemi
Overview of 1N4745A-T50A by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4745A-T50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1532
|
Newark | Zener Diode, 16V, 1W, Do-41, Zener Voltage Nom:16V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4745A-T50A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0570 | Buy Now |
DISTI #
1N4745A-T50ACT-ND
|
DigiKey | DIODE ZENER 16V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4463 In Stock |
|
$0.0243 / $0.3400 | Buy Now |
DISTI #
1N4745A-T50A
|
Avnet Americas | - Ammo Pack (Alt: 1N4745A-T50A) RoHS: Compliant Min Qty: 7123 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 75000 Partner Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
1N4745A-T50A
|
Avnet Americas | (Alt: 1N4745A-T50A) RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 18000 Partner Stock |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
1N4745A-T50A
|
Avnet Americas | - Ammo Pack (Alt: 1N4745A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 18000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now |
DISTI #
512-1N4745AT50A
|
Mouser Electronics | Zener Diodes 16V 1W ZENER 5% RoHS: Compliant | 2548 |
|
$0.0510 / $0.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0431 / $0.0487 | Buy Now |
|
Rochester Electronics | 1N4745 - Zener Diode, 16V, 5%, 1W RoHS: Not Compliant Status: Active Min Qty: 1 | 75000 |
|
$0.0435 / $0.0512 | Buy Now |
DISTI #
1N4745A-T50A
|
Avnet Silica | (Alt: 1N4745A-T50A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901679848
|
Chip1Stop | Zener Diode RoHS: Compliant | 2860 |
|
$0.1100 / $0.9210 | Buy Now |
Part Details for 1N4745A-T50A
1N4745A-T50A CAD Models
1N4745A-T50A Part Data Attributes
|
1N4745A-T50A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4745A-T50A
onsemi
Zener 1W 5% 16 V (Fan-Fold), 3000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |