-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 16 V (Tape & Reel), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC5807
|
Newark | 16V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4745ATR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0330 | Buy Now |
DISTI #
83C2551
|
Newark | Zener Diode, single, Two Terminal,16V V(Z),5%,do-204Al Rohs Compliant: Yes |Onsemi 1N4745ATR RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0480 | Buy Now |
DISTI #
1N4745AFSCT-ND
|
DigiKey | DIODE ZENER 16V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18507 In Stock |
|
$0.0276 / $0.2500 | Buy Now |
DISTI #
1N4745ATR
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4745ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0277 / $0.0299 | Buy Now |
DISTI #
1N4745ATR
|
Avnet Americas | Diode Zener Single 16V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4745ATR) RoHS: Compliant Min Qty: 11313 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 523206 Partner Stock |
|
$0.0274 / $0.0327 | Buy Now |
DISTI #
512-1N4745ATR
|
Mouser Electronics | Zener Diodes 16V 1W ZENER 5% RoHS: Compliant | 14770 |
|
$0.0320 / $0.2400 | Buy Now |
|
Future Electronics | 1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks Container: Reel | 30000Reel |
|
$0.0271 / $0.0308 | Buy Now |
|
Future Electronics | 1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0271 / $0.0308 | Buy Now |
|
Future Electronics | 1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Lead time: 31 Weeks Container: Reel | 0Reel |
|
$0.0271 / $0.0308 | Buy Now |
|
Onlinecomponents.com | 1N4745 Series 1 W 16 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant |
30000 In Stock |
|
$0.0270 / $0.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4745ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4745ATR
onsemi
Zener 1W 5% 16 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
This table gives cross-reference parts and alternative options found for 1N4745ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4745ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N4745APTR | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4745ATR vs MV1N4745APTR |
MQ1N4745APE3 | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4745ATR vs MQ1N4745APE3 |
BZV85-C16153 | 16V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | NXP Semiconductors | 1N4745ATR vs BZV85-C16153 |
1N4745A-G | Zener Diode, | HY Electronic Corp | 1N4745ATR vs 1N4745A-G |
1N4745A-P | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | 1N4745ATR vs 1N4745A-P |
1N4745A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | International Semiconductor Inc | 1N4745ATR vs 1N4745A |
1N4745AT26A | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, | Fairchild Semiconductor Corporation | 1N4745ATR vs 1N4745AT26A |
TC1N4745A.TB | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4745ATR vs TC1N4745A.TB |
1N4745ATA | Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4745ATR vs 1N4745ATA |
1N4745A-GT/R | Zener Diode, 16V V(Z), 5%, 1W, | PanJit Semiconductor | 1N4745ATR vs 1N4745A-GT/R |