Part Details for 1N4746AG by Microchip Technology Inc
Overview of 1N4746AG by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4746AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8683
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N4746AG Min Qty: 258 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.2000 | Buy Now |
DISTI #
1N4746AG
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4746AG) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $3.4500 | Buy Now |
DISTI #
579-1N4746AG
|
Mouser Electronics | Zener Diodes Voltage Regulator _ DO-41 RoHS: Compliant | 0 |
|
$3.2000 / $3.4500 | Order Now |
DISTI #
E54:1762_01598521
|
Arrow Electronics | Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 117 Package Multiple: 1 Lead time: 20 Weeks | Europe - 117 |
|
$2.9050 / $2.9400 | Buy Now |
DISTI #
1N4746AG
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$3.4500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.3700 / $4.8800 | Buy Now | |
DISTI #
24713911
|
Verical | Zener Diode Single 18V 5% 20Ohm 1000mW 2-Pin DO-41 Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 116 |
|
$2.9100 / $2.9400 | Buy Now |
DISTI #
1N4746AG
|
Avnet Americas | Diode Zener Single 18V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4746AG) RoHS: Not Compliant Min Qty: 258 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $3.4500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 101 Package Multiple: 1 | 0 |
|
$3.0000 / $3.6200 | Buy Now |
|
Master Electronics | 0 |
|
$3.3700 / $4.8800 | Buy Now |
Part Details for 1N4746AG
1N4746AG CAD Models
1N4746AG Part Data Attributes:
|
1N4746AG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4746AG
Microchip Technology Inc
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |
Alternate Parts for 1N4746AG
This table gives cross-reference parts and alternative options found for 1N4746AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4746AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4746AG | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4746AG vs 1N4746AG |
MQ1N4746APTR | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4746AG vs MQ1N4746APTR |
1N4746A-TB-LF | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4746AG vs 1N4746A-TB-LF |
MV1N4746AGE3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4746AG vs MV1N4746AGE3 |
1N3026B-1E3 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | 1N4746AG vs 1N3026B-1E3 |
1N4746AG | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN | EIC Semiconductor Inc | 1N4746AG vs 1N4746AG |
1N4746A-LF | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4746AG vs 1N4746A-LF |
1N4746A_T50A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | onsemi | 1N4746AG vs 1N4746A_T50A |
1N4746A | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4746AG vs 1N4746A |
BZX85CT18 | Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4746AG vs BZX85CT18 |