Part Details for 1N4747AG by Won-Top Electronics Co Ltd
Overview of 1N4747AG by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4747AG
1N4747AG CAD Models
1N4747AG Part Data Attributes
|
1N4747AG
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4747AG
Won-Top Electronics Co Ltd
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Package Description | DO-41G, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 20 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 15.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 12.5 mA |
Alternate Parts for 1N4747AG
This table gives cross-reference parts and alternative options found for 1N4747AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4747AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4747AT-G | Zener Diode, | Comchip Technology Corporation Ltd | 1N4747AG vs 1N4747AT-G |
1N4747A | Zener Diode, | SPC Multicomp | 1N4747AG vs 1N4747A |
1N4747AG-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4747AG vs 1N4747AG-LF |
1N4169BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | 1N4747AG vs 1N4169BTIN/LEAD |
1N4747AG-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N4747AG vs 1N4747AG-T3 |
1N4169BPBFREE | Zener Diode, | Central Semiconductor Corp | 1N4747AG vs 1N4169BPBFREE |
1N4747AG-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N4747AG vs 1N4747AG-TB |
1N4747AG-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4747AG vs 1N4747AG-TB-LF |