Part Details for 1N4748A by onsemi
Overview of 1N4748A by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4748A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8964
|
Newark | Zener Diode, 1W, 22V, Do-41, Zener Voltage Nom:22V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:Mmsz Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4748A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7099 |
|
$0.0390 / $0.2930 | Buy Now |
DISTI #
28AC6644
|
Newark | 22V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4748A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 / $0.0520 | Buy Now |
DISTI #
1N4748A-ND
|
DigiKey | DIODE ZENER 22V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2885 In Stock |
|
$0.0321 / $0.2800 | Buy Now |
DISTI #
1N4748A
|
Avnet Americas | Diode Zener Single 22V 5% 1W 2-Pin DO-41 - Bulk (Alt: 1N4748A) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
512-1N4748A
|
Mouser Electronics | Zener Diodes 22V 1W ZENER 5% RoHS: Compliant | 7298 |
|
$0.0320 / $0.2800 | Buy Now |
|
Future Electronics | 1N4748 Series 1 W 22 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.0283 / $0.0334 | Buy Now |
|
Future Electronics | 1N4748 Series 1 W 22 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 1000 Lead time: 21 Weeks Container: Box | 0Box |
|
$0.0283 / $0.0334 | Buy Now |
|
Rochester Electronics | 1N4748 - Zener Diode, 22V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 26510 |
|
$0.0263 / $0.0309 | Buy Now |
DISTI #
1N4748A
|
Avnet Silica | Diode Zener Single 22V 5% 1W 2-Pin DO-41 (Alt: 1N4748A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 1N4748A
1N4748A CAD Models
1N4748A Part Data Attributes
|
1N4748A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4748A
onsemi
Zener 1W 5% 22 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 23 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 11.5 mA |
Alternate Parts for 1N4748A
This table gives cross-reference parts and alternative options found for 1N4748A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4748A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4748ATA | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4748A vs 1N4748ATA |
1N4748ATA2 | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4748A vs 1N4748ATA2 |
1N4748A-13 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4748A vs 1N4748A-13 |
1N4748A-B | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4748A vs 1N4748A-B |
1N4748A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1N4748A vs 1N4748A |
1N4748AT26A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Fairchild Semiconductor Corporation | 1N4748A vs 1N4748AT26A |
1N4748A | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4748A vs 1N4748A |
1N4748A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | 1N4748A vs 1N4748A |
TC1N4748A | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4748A vs TC1N4748A |
1N4748ARL | 22V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN | onsemi | 1N4748A vs 1N4748ARL |