Part Details for 1N4751A-BP by Micro Commercial Components
Overview of 1N4751A-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4751A-BP
1N4751A-BP CAD Models
1N4751A-BP Part Data Attributes
|
1N4751A-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4751A-BP
Micro Commercial Components
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-41 | |
Package Description | DO-41G, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751A-BP
This table gives cross-reference parts and alternative options found for 1N4751A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A-13 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4751A-BP vs 1N4751A-13 |
1N3031B | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | STMicroelectronics | 1N4751A-BP vs 1N3031B |
1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Semitronics Corp | 1N4751A-BP vs 1N3031B |
TC1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751A-BP vs TC1N4751A |
1N4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4751A-BP vs 1N4751A |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751A-BP vs 1N4751A-T3 |
1N4751ARL | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751A-BP vs 1N4751ARL |
JANTX1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | 1N4751A-BP vs JANTX1N3031B |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4751A-BP vs 1N4751A |
1N4751A(DO41)E3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4751A-BP vs 1N4751A(DO41)E3 |