There are no models available for this part yet.
Overview of 1N4751A-T50A by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4751A-T50A by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC1539
|
Newark | Zener Diode, 30V, 1W, Do-41, Zener Voltage Nom:30V, Power Dissipation:1W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4751A-T50A RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0460 / $0.0570 | Buy Now | |
DISTI #
1N4751A-T50ACT-ND
|
DigiKey | DIODE ZENER 30V 1W DO41 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
5923 In Stock |
|
$0.0441 / $0.3400 | Buy Now | |
DISTI #
1N4751A-T50A
|
Avnet Americas | (Alt: 1N4751A-T50A) RoHS: Compliant Min Qty: 29412 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 189000 Partner Stock |
|
$0.0211 / $0.0252 | Buy Now | |
DISTI #
1N4751A-T50A
|
Avnet Americas | - Ammo Pack (Alt: 1N4751A-T50A) RoHS: Compliant Min Qty: 7123 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 18000 Partner Stock |
|
$0.0435 / $0.0520 | Buy Now | |
DISTI #
1N4751A-T50A
|
Avnet Americas | - Ammo Pack (Alt: 1N4751A-T50A) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Ammo Pack | 189000 Factory Stock |
|
$0.0435 / $0.0520 | Buy Now | |
DISTI #
512-1N4751AT50A
|
Mouser Electronics | Zener Diodes 30V 1W ZENER 5% RoHS: Compliant | 11385 |
|
$0.0430 / $0.2900 | Buy Now | |
Onlinecomponents.com | Zener Diode, single, Two Terminal, 30V V(Z), 5%, do-41 Rohs Compliant: Yes |Onsemi 1N4751A_T50A RoHS: Compliant | 0 |
|
$0.0431 / $0.0487 | Buy Now | ||
Rochester Electronics | 1N4751 - Zener Diode, 30V, 5%, 1W RoHS: Compliant Status: Active Min Qty: 1 | 18000 |
|
$0.0435 / $0.0512 | Buy Now | ||
DISTI #
1N4751A-T50A
|
EBV Elektronik | (Alt: 1N4751A-T50A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 189000 |
|
RFQ |
CAD Models for 1N4751A-T50A by onsemi
Part Data Attributes for 1N4751A-T50A by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
017AH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
onsemi
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
40 Ω
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
30 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
8.5 mA
|
Alternate Parts for 1N4751A-T50A
This table gives cross-reference parts and alternative options found for 1N4751A-T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751A-T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A-13 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4751A-T50A vs 1N4751A-13 |
1N3031B | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | STMicroelectronics | 1N4751A-T50A vs 1N3031B |
1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Semitronics Corp | 1N4751A-T50A vs 1N3031B |
TC1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751A-T50A vs TC1N4751A |
1N4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4751A-T50A vs 1N4751A |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751A-T50A vs 1N4751A-T3 |
1N4751ARL | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751A-T50A vs 1N4751ARL |
JANTX1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | 1N4751A-T50A vs JANTX1N3031B |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4751A-T50A vs 1N4751A |
1N4751A(DO41)E3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4751A-T50A vs 1N4751A(DO41)E3 |