-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 30 V, 3000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C8967
|
Newark | Zener Diode, 1W, 30V, Do-41, Zener Voltage Nom:30V, Power Dissipation:1W, Diode Case Style:Do-41, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:1N47Xxa Series, Qualification:- Rohs Compliant: Yes |Onsemi 1N4751A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8990 |
|
$0.0370 / $0.2830 | Buy Now |
DISTI #
26AC5815
|
Newark | 30V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4751A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0310 | Buy Now |
DISTI #
1N4751AFS-ND
|
DigiKey | DIODE ZENER 30V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
8516 In Stock |
|
$0.0323 / $0.2400 | Buy Now |
DISTI #
1N4751A
|
Avnet Americas | Diode Zener Single 30V 5% 1W 2-Pin DO-41 Bag - Bulk (Alt: 1N4751A) RoHS: Compliant Min Qty: 11793 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 67205 Partner Stock |
|
$0.0263 / $0.0314 | Buy Now |
DISTI #
1N4751A
|
Avnet Americas | Diode Zener Single 30V 5% 1W 2-Pin DO-41 Bag - Bulk (Alt: 1N4751A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 42000 Factory Stock |
|
$0.0259 / $0.0309 | Buy Now |
DISTI #
512-1N4751A
|
Mouser Electronics | Zener Diodes 30V 1W ZENER 5% RoHS: Compliant | 8930 |
|
$0.0310 / $0.2400 | Buy Now |
|
Future Electronics | 1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 39472Bag |
|
$0.0295 / $0.0363 | Buy Now |
|
Future Electronics | 1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Container: Bag | 6Bag |
|
$0.0295 / $0.0363 | Buy Now |
|
Onlinecomponents.com | 1N4751 Series 1 W 30 V 5 uA Axial Through Hole Zener Diode - DO-41 RoHS: Compliant |
30000 In Stock |
|
$0.0253 / $0.0303 | Buy Now |
|
Bristol Electronics | 2342 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4751A
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4751A
onsemi
Zener 1W 5% 30 V, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
This table gives cross-reference parts and alternative options found for 1N4751A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A-13 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4751A vs 1N4751A-13 |
1N3031B | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | STMicroelectronics | 1N4751A vs 1N3031B |
1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Semitronics Corp | 1N4751A vs 1N3031B |
TC1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751A vs TC1N4751A |
1N4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4751A vs 1N4751A |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751A vs 1N4751A-T3 |
1N4751ARL | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751A vs 1N4751ARL |
JANTX1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | 1N4751A vs JANTX1N3031B |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4751A vs 1N4751A |
1N4751A(DO41)E3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4751A vs 1N4751A(DO41)E3 |