Part Details for 1N4751AT26A by Fairchild Semiconductor Corporation
Overview of 1N4751AT26A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4751AT26A
1N4751AT26A CAD Models
1N4751AT26A Part Data Attributes
|
1N4751AT26A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4751AT26A
Fairchild Semiconductor Corporation
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for 1N4751AT26A
This table gives cross-reference parts and alternative options found for 1N4751AT26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751AT26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A-13 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4751AT26A vs 1N4751A-13 |
1N3031B | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | STMicroelectronics | 1N4751AT26A vs 1N3031B |
1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Semitronics Corp | 1N4751AT26A vs 1N3031B |
TC1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751AT26A vs TC1N4751A |
1N4751A | 30V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, GLASS PACKAGE-2 | Renesas Electronics Corporation | 1N4751AT26A vs 1N4751A |
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751AT26A vs 1N4751A-T3 |
1N4751ARL | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751AT26A vs 1N4751ARL |
JANTX1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | 1N4751AT26A vs JANTX1N3031B |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4751AT26A vs 1N4751A |
1N4751A(DO41)E3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4751AT26A vs 1N4751A(DO41)E3 |