-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener 1W 5% 30 V (Tape & Reel), 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC0814
|
Newark | 30V 1W 5% Zener Do41 Rohs Compliant: Yes |Onsemi 1N4751ATR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.0320 | Buy Now |
DISTI #
31Y5549
|
Newark | Zener Diode, 1W, 30V, Do-204Al, Zener Voltage Nom:30V, Power Dissipation:1W, Diode Case Style:Do-204Al, No. Of Pins:2Pins, Operating Temperature Max:200°C, Diode Mounting:Through Hole, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi 1N4751ATR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 11308 |
|
$0.0390 / $0.2660 | Buy Now |
DISTI #
1N4751AFSCT-ND
|
DigiKey | DIODE ZENER 30V 1W DO41 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31096 In Stock |
|
$0.0270 / $0.2900 | Buy Now |
DISTI #
1N4751ATR
|
Avnet Americas | Diode Zener Single 30V 5% 1W 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4751ATR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
512-1N4751ATR
|
Mouser Electronics | Zener Diodes 30V 1W ZENER 5% RoHS: Compliant | 48029 |
|
$0.0270 / $0.2800 | Buy Now |
DISTI #
V79:2366_28619825
|
Arrow Electronics | Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2122 | Americas - 1182 |
|
$0.0259 / $0.2499 | Buy Now |
DISTI #
V72:2272_06297246
|
Arrow Electronics | Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2122 Container: Cut Strips | Americas - 9 |
|
$0.2524 | Buy Now |
|
Future Electronics | 1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 51000Reel |
|
$0.0276 / $0.0313 | Buy Now |
|
Future Electronics | 1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0276 / $0.0313 | Buy Now |
|
Future Electronics | 1N4751 Series 1 W 30 V 5 uA Through Hole Zener Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 38 Weeks Container: Reel | 0Reel |
|
$0.0254 / $0.0289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4751ATR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4751ATR
onsemi
Zener 1W 5% 30 V (Tape & Reel), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
This table gives cross-reference parts and alternative options found for 1N4751ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4751ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4751A-T3 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4751ATR vs 1N4751A-T3 |
1N4751A-13 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | 1N4751ATR vs 1N4751A-13 |
1N4751A-G | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | PanJit Semiconductor | 1N4751ATR vs 1N4751A-G |
JANTXV1N3031BTR | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | 1N4751ATR vs JANTXV1N3031BTR |
JANTX1N3031B | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N4751ATR vs JANTX1N3031B |
1N4751ATA | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | 1N4751ATR vs 1N4751ATA |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4751ATR vs 1N4751A |
1N4751A-AP | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4751ATR vs 1N4751A-AP |
JANTX1N3031B-1 | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4751ATR vs JANTX1N3031B-1 |
1N4751A | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 | Diodes Incorporated | 1N4751ATR vs 1N4751A |