Part Details for 1N4752A+ by SPC Multicomp
Overview of 1N4752A+ by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4752A+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0536
|
Newark | Zener Diode, 1W, 33V, Do-204Al, Zener Voltage Vz Typ:33V, Power Dissipation Pd:1W, Diode Case Style:Do-41 (Do-204Al), Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:200°C, Product Range:-, Automotive Qualificationrohs Compliant: Yes |Multicomp Pro 1N4752A+ Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0440 / $0.0770 | Buy Now |