Part Details for 1N4757A-GT/R by PanJit Semiconductor
Overview of 1N4757A-GT/R by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4757A-GT/R
1N4757A-GT/R CAD Models
1N4757A-GT/R Part Data Attributes:
|
1N4757A-GT/R
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4757A-GT/R
PanJit Semiconductor
Zener Diode, 51V V(Z), 5%, 1W
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 95 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 51 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for 1N4757A-GT/R
This table gives cross-reference parts and alternative options found for 1N4757A-GT/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4757A-GT/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4757A | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4757A-GT/R vs 1N4757A |
MX1N4757APE3TR | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | 1N4757A-GT/R vs MX1N4757APE3TR |
1N4757A-T3 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4757A-GT/R vs 1N4757A-T3 |
1N4757APTR | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | 1N4757A-GT/R vs 1N4757APTR |
1N4757AGE3 | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4757A-GT/R vs 1N4757AGE3 |
1N4757A | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41G, 2 PIN | RFE International Inc | 1N4757A-GT/R vs 1N4757A |
1N4757A-AP | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HEREMATIC SEALED, GLASS, DO-41G, 2 PIN | Micro Commercial Components | 1N4757A-GT/R vs 1N4757A-AP |
1N4757ABK | Zener Diode, 51V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4757A-GT/R vs 1N4757ABK |
1N4757A-B | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N4757A-GT/R vs 1N4757A-B |
1N4757A-G | Zener Diode | HY Electronic Corp | 1N4757A-GT/R vs 1N4757A-G |