Part Details for 1N4758AHR by Digitron Semiconductors
Overview of 1N4758AHR by Digitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4758AHR
1N4758AHR CAD Models
1N4758AHR Part Data Attributes
|
1N4758AHR
Digitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4758AHR
Digitron Semiconductors
Zener Diode
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIGITRON SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-08-10 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 110 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 2000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | MIL-PRF-19500 | |
Reference Voltage-Nom | 56 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 42.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for 1N4758AHR
This table gives cross-reference parts and alternative options found for 1N4758AHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4758AHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4758A(DO41)E3 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N4758AHR vs 1N4758A(DO41)E3 |
1N4758A | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, | Crimson Semiconductor Inc | 1N4758AHR vs 1N4758A |
SZ1B56LS | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4758AHR vs SZ1B56LS |
SMAJ4758A | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC, PLASTIC, SMAJ, 2 PIN | Micro Commercial Components | 1N4758AHR vs SMAJ4758A |
CDLL3038B | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4758AHR vs CDLL3038B |
JAN1N3038BUR-1 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4758AHR vs JAN1N3038BUR-1 |
MLX3038B-1E3 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N4758AHR vs MLX3038B-1E3 |
MSP1N4758AGE3 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N4758AHR vs MSP1N4758AGE3 |
1N4758A-T | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | 1N4758AHR vs 1N4758A-T |
1N4758AP/TR8 | Zener Diode, 56V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | Microchip Technology Inc | 1N4758AHR vs 1N4758AP/TR8 |