1N4759ATR
Description: Zener Diode, 62V V(Z), 1W, Silicon, Unidirectional, DO-41,

Overview of 1N4759ATR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4759ATR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4759ATR by Central Semiconductor Corp

1N4759ATR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
INDUSTRY STANDARD
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
62 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4 mA
Want to compare parts?
  1. 1N4759ATR
    Central Semiconductor Corp
    Zener Diode, 62V V(Z), 1W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for 1N4759ATR

This table gives cross-reference parts and alternative options found for 1N4759ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4759ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4759ARL Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4759ATR vs 1N4759ARL
MX1N4759APTR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759ATR vs MX1N4759APTR
1N4759ARLG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4759ATR vs 1N4759ARLG
1N4759AG Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759ATR vs 1N4759AG
1N4759ATA2 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4759ATR vs 1N4759ATA2
1N4759ATA Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4759ATR vs 1N4759ATA
MQ1N4759APE3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN Microsemi Corporation 1N4759ATR vs MQ1N4759APE3
1N4759AGE3 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4759ATR vs 1N4759AGE3
1N4759AP/TR8 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4759ATR vs 1N4759AP/TR8
1N4759A Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4759ATR vs 1N4759A
Part Number Description Manufacturer Compare
1N4759AP-BP Zener Diode, Micro Commercial Components 1N4759ATR vs 1N4759AP-BP
3EZ62-TP Zener Diode, 62V V(Z), 5%, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 Micro Commercial Components 1N4759ATR vs 3EZ62-TP
1N4759APE3TR Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4759ATR vs 1N4759APE3TR
JANTXV1N4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4759ATR vs JANTXV1N4484
933500840133 Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 Nexperia 1N4759ATR vs 933500840133
1N5371BTRLEADFREE Zener Diode, 60V V(Z), 5W, Silicon, Unidirectional Central Semiconductor Corp 1N4759ATR vs 1N5371BTRLEADFREE
SZN4484 Zener Diode, 62V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Solid State Devices Inc (SSDI) 1N4759ATR vs SZN4484
1N4759A-B Zener Diode, 62V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, GLASS PACKAGE-2 Diodes Incorporated 1N4759ATR vs 1N4759A-B
1N4759 Zener Diode, 62V V(Z), 10%, 1W, Silicon, Unidirectional, Crimson Semiconductor Inc 1N4759ATR vs 1N4759
ZY62 Zener Diode, 62V V(Z), 6.45%, 2W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N4759ATR vs ZY62

Related Parts for 1N4759ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4759ATR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4759ATR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N4759ATR would you like to use for your alert(s)?
  • Please alert me when 1N4759ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4759ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4759ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4759ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4759ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4759ATR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: