Diodes
1N4764ATA2
Description: 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN

Overview of 1N4764ATA2 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for 1N4764ATA2 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4764ATA2 by onsemi

1N4764ATA2
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
DO-41
Package Description
HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
Pin Count
2
Manufacturer Package Code
CASE 59-10
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
350 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
100 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
2.5 mA
Want to compare parts?
  1. 1N4764ATA2
    onsemi
    100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN
    VS

Alternate Parts for 1N4764ATA2

This table gives cross-reference parts and alternative options found for 1N4764ATA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4764ATA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4764ATA2 vs 1N4764A
1N4764AG Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4764ATA2 vs 1N4764AG
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4764ATA2 vs 1N4764A
1N4764A-TAP ZENER DIODE DO41 GLASS-E2 - Ammo Pack Vishay Semiconductors 1N4764ATA2 vs 1N4764A-TAP
1N4764A-BP Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4764ATA2 vs 1N4764A-BP
1N4764A-G Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-14G, 2 PIN Promax-Johnton Electronic Corporation 1N4764ATA2 vs 1N4764A-G
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Diodes Incorporated 1N4764ATA2 vs 1N4764A
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 International Semiconductor Inc 1N4764ATA2 vs 1N4764A
1N4764A-B Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional Diodes Incorporated 1N4764ATA2 vs 1N4764A-B
MSP1N4764APTR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4764ATA2 vs MSP1N4764APTR
Part Number Description Manufacturer Compare
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN Lite-On Semiconductor Corporation 1N4764ATA2 vs 1N4764A
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 EIC Semiconductor Inc 1N4764ATA2 vs 1N4764A
1N4764A-G Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4764ATA2 vs 1N4764A-G
1N4764A-G Zener Diode HY Electronic Corp 1N4764ATA2 vs 1N4764A-G
1N4764ATA 100V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-10, 2 PIN onsemi 1N4764ATA2 vs 1N4764ATA
1N4764ATR Zener Diode, 100V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp 1N4764ATA2 vs 1N4764ATR
MQ1N4764APTR Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4764ATA2 vs MQ1N4764APTR
1N4764A Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc 1N4764ATA2 vs 1N4764A
1N4764A-BP Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41G, 2 PIN Micro Commercial Components 1N4764ATA2 vs 1N4764A-BP
1N4764ARL2 Zener Diode, 100V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products 1N4764ATA2 vs 1N4764ARL2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4764ATA2 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4764ATA2 by onsemi

Select Manufacturer
Which Manufacturer of 1N4764ATA2 would you like to use for your alert(s)?
  • Please alert me when 1N4764ATA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4764ATA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4764ATA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4764ATA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4764ATA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4764ATA2 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: