Diodes
1N484B
Description: Rectifier Diode, 1 Element, 0.2A, 130V V(RRM), Silicon, DO-7, GLASS PACKAGE-2

Overview of 1N484B by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N484B by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N484B by Fairchild Semiconductor Corporation

1N484B
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-7
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
130 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N484B
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 0.2A, 130V V(RRM), Silicon, DO-7, GLASS PACKAGE-2
    VS

Alternate Parts for 1N484B

This table gives cross-reference parts and alternative options found for 1N484B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N484B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4148 High Conductance Fast Diode, 5000-BLKBG onsemi 1N484B vs 1N4148
1N4148TA_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N484B vs 1N4148TA_NL
1N4148TA High Conductance Fast Diode, 5000-FNFLD onsemi 1N484B vs 1N4148TA
1N4148TR High Conductance Fast Diode, 10000-REEL onsemi 1N484B vs 1N4148TR
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N484B vs 1N4148-T50R
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N484B vs 1N4148T26R
1N4148_NL Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation 1N484B vs 1N4148_NL
1N4148-T26A High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD onsemi 1N484B vs 1N4148-T26A
1N4148.T50A Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 onsemi 1N484B vs 1N4148.T50A
Part Number Description Manufacturer Compare
1N4148.T50A Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 onsemi 1N484B vs 1N4148.T50A
1N484BHR Rectifier Diode Digitron Semiconductors 1N484B vs 1N484BHR
1N4148T26R Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 Fairchild Semiconductor Corporation 1N484B vs 1N4148T26R
JANS1N4148-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35, Defense Logistics Agency 1N484B vs JANS1N4148-1
JANTX1N4148-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corp (RETIRED) 1N484B vs JANTX1N4148-1
1N484B Rectifier Diode, 1 Element, 0.2A, 130V V(RRM), Silicon, Crimson Semiconductor Inc 1N484B vs 1N484B
1N4148DIE Rectifier Diode, 1 Element, 0.2A, Silicon, DIE Microsemi Corporation 1N484B vs 1N4148DIE
1N4148,136 1N4148; 1N4448 - High-speed diodes@en-us AXIAL 2-Pin Nexperia 1N484B vs 1N4148,136
1N4148-T50R High Conductance Fast Diode, DO-204AH (DO-35), 10000-REEL onsemi 1N484B vs 1N4148-T50R
1N4148 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, Unitrode Corporation 1N484B vs 1N4148

Related Parts for 1N484B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N484B by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N484B by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N484B would you like to use for your alert(s)?
  • Please alert me when 1N484B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N484B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N484B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N484B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N484B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N484B by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: