Part Details for 1N4933-T by Diodes Incorporated
Overview of 1N4933-T by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4933-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9582
|
Newark | Rectifier, 50V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4933-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4695 |
|
$0.0360 / $0.1770 | Buy Now |
DISTI #
1N4933DICT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10456 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
1N4933-T
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4933-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0136 / $0.0161 | Buy Now |
DISTI #
621-1N4933-T
|
Mouser Electronics | Rectifiers 1.0A 50V RoHS: Compliant | 6597 |
|
$0.0350 / $0.1700 | Buy Now |
|
Future Electronics | 1N4933 Series 50 V 1 A Through Hole Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0137 / $0.0155 | Buy Now |
|
Future Electronics | 1N4933 Series 50 V 1 A Through Hole Fast Recovery Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0137 / $0.0155 | Buy Now |
DISTI #
1N4933-T
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin DO-41 T/R - Tape and Reel (Alt: 1N4933-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0136 / $0.0161 | Buy Now |
DISTI #
1N4933-T
|
Avnet Silica | Diode Rectifier 50V 1A 2-Pin DO-41 T/R (Alt: 1N4933-T) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 3 Days | Silica - 5000 |
|
Buy Now | |
DISTI #
3944508
|
element14 Asia-Pacific | RECTIFIER, 50V, 1A, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 4695 |
|
$0.0361 / $0.1793 | Buy Now |
DISTI #
3944508
|
Farnell | RECTIFIER, 50V, 1A, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 4695 |
|
$0.0342 / $0.1949 | Buy Now |
Part Details for 1N4933-T
1N4933-T CAD Models
1N4933-T Part Data Attributes:
|
1N4933-T
Diodes Incorporated
Buy Now
|
Compare Parts:
1N4933-T
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |