1N4933GPT26R
Fairchild Semiconductor Corporation
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41

Overview of 1N4933GPT26R by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4933GPT26R by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4933GPT26R by Fairchild Semiconductor Corporation

1N4933GPT26R
Fairchild Semiconductor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
O-PALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
2.73 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4933GPT26R
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41
    VS

Alternate Parts for 1N4933GPT26R

This table gives cross-reference parts and alternative options found for 1N4933GPT26R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4933GPT26R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4933GPT50A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933GPT50A
1N4933GPT26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933GPT26A
1N4933T50R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933T50R
1N4933GPT50R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933GPT50R
1N4933T26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933T26A
1N4933T26R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933T26R
1N4933GP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, Fagor Electrónica 1N4933GPT26R vs 1N4933GP
Part Number Description Manufacturer Compare
1N4933H03-1 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933H03-1
1N4933GPT50A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4933GPT26R vs 1N4933GPT50A
1N4933U06 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933U06
1N4933GM01 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933GM01
1N4933H03-2 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933H03-2
1N4933GU01 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933GU01
1N4933-F Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933-F
1N4933H02 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933H02
1N4933GH02-4 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933GH02-4
1N4933GH03-3 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Rectron Semiconductor 1N4933GPT26R vs 1N4933GH03-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4933GPT26R by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4933GPT26R by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N4933GPT26R would you like to use for your alert(s)?
  • Please alert me when 1N4933GPT26R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4933GPT26R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4933GPT26R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4933GPT26R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4933GPT26R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4933GPT26R by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: