-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2835
|
Newark | Fast Recovery Diode, 1A, 1.2V Axial, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.2V, Reverse Recovery Time:200Ns, Forward Surge Current:30A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi 1N4934G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5689 |
|
$0.0310 / $0.0400 | Buy Now |
DISTI #
1N4934GOS-ND
|
DigiKey | DIODE GEN PURP 100V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
18097 In Stock |
|
$0.0327 / $0.2900 | Buy Now |
DISTI #
1N4934G
|
Avnet Americas | Glass Passivated Junction Rectifier 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: 1N4934G) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0268 / $0.0320 | Buy Now |
DISTI #
42K2835
|
Avnet Americas | Glass Passivated Junction Rectifier 100V 1A 2-Pin DO-41 Bag - Bulk (Alt: 42K2835) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 5689 Partner Stock |
|
$0.0570 / $0.2810 | Buy Now |
DISTI #
863-1N4934G
|
Mouser Electronics | Rectifiers 100V 1A Fast RoHS: Compliant | 7366 |
|
$0.0320 / $0.2600 | Buy Now |
|
Future Electronics | 1N4934 Series 1 A 100 V 150 ns Axial Lead Fast-Recovery Rectifier - DO-41 RoHS: Non Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.0297 / $0.0350 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE, DO-41 | 4000 |
|
$0.0294 / $0.1470 | Buy Now |
|
Quest Components | 1 A, 100 V, SILICON, SIGNAL DIODE, DO-41 | 156 |
|
$0.3150 / $0.7000 | Buy Now |
|
Rochester Electronics | 1N4934 - 100 V, 1.0 A Fast Recovery Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 138942 |
|
$0.0268 / $0.0315 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4934G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4934G
onsemi
100 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 64 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4934G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GPP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Central Semiconductor Corp | 1N4934G vs 1N4934GPP |
1N4934-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | 1N4934G vs 1N4934-B |
1N4934G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4934G vs 1N4934G |
1N4934GP-TP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4934G vs 1N4934GP-TP-HF |
PG4934_AY_10001 | Rectifier Diode, | PanJit Semiconductor | 1N4934G vs PG4934_AY_10001 |
1N4934-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4934G vs 1N4934-E3/73 |
1N4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Fuji Electric Co Ltd | 1N4934G vs 1N4934 |
1N4934GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4934G vs 1N4934GP |
1N4934H04 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934G vs 1N4934H04 |
1N4934GP-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4934G vs 1N4934GP-BP |