Part Details for 1N4934GM03 by Rectron Semiconductor
Overview of 1N4934GM03 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4934GM03
1N4934GM03 CAD Models
1N4934GM03 Part Data Attributes:
|
1N4934GM03
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4934GM03
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4934GM03
This table gives cross-reference parts and alternative options found for 1N4934GM03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4934GM03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934_R2_10001 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | PanJit Semiconductor | 1N4934GM03 vs 1N4934_R2_10001 |
1N4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Fuji Electric Co Ltd | 1N4934GM03 vs 1N4934 |
1N4934G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4934GM03 vs 1N4934G |
1N4934M03 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934GM03 vs 1N4934M03 |
1N4934-BP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4934GM03 vs 1N4934-BP |
1N4934GPT50R | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | 1N4934GM03 vs 1N4934GPT50R |
1N4934GH07 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Rectron Semiconductor | 1N4934GM03 vs 1N4934GH07 |
1N4934G | 100 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | 1N4934GM03 vs 1N4934G |
1N4934-13 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Diodes Incorporated | 1N4934GM03 vs 1N4934-13 |
1N4934-BP-HF | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, | Micro Commercial Components | 1N4934GM03 vs 1N4934-BP-HF |