Part Details for 1N4935 by Taitron Components Inc
Overview of 1N4935 by Taitron Components Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fast Recovery Rectifier - 1A - 200V - DO-41 Package. RoHS: Compliant |
1002 In Stock |
|
$0.1157 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Master Electronics | Fast Recovery Rectifier - 1A - 200V - DO-41 Package. RoHS: Compliant |
1002 In Stock |
|
$0.1157 | Buy Now |
Part Details for 1N4935
1N4935 CAD Models
1N4935 Part Data Attributes
|
1N4935
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4935
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4935
This table gives cross-reference parts and alternative options found for 1N4935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4935 | Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 200V; TRR MAX (NS): 200ns; Package: DO-41 | Galaxy Microelectronics | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Semiconductors Inc | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, | Shandong Yiguang Electronic Joint Stock Co Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Sino-American Silicon Products Inc | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Comchip Technology Corporation Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Qua-Tron Electronics Industrial Co Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, | Continental Device India Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | FCI Semiconductor | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Kuwait Semiconductor Co Ltd | 1N4935 vs 1N4935 |