Part Details for 1N4935 by American Power Devices Inc
Overview of 1N4935 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4935
1N4935 CAD Models
1N4935 Part Data Attributes
|
1N4935
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N4935
American Power Devices Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC PACKAGE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Package Description | PLASTIC PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N4935
This table gives cross-reference parts and alternative options found for 1N4935. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4935 | Rectifier Diode | Cheng-Yi Electronic Co Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Terry Semiconductor Inc | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode | WEITRON INTERNATIONAL CO., LTD. | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Codi Semiconductor Inc | 1N4935 vs 1N4935 |
1N4935 | Fast Recovery Rectifier, VRRM MAX (V): 200V; IAV MAX (A): 1A; VFM MAX (V): 1.3V; @ IF (A): 1A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 200V; TRR MAX (NS): 200ns; Package: DO-41 | Galaxy Microelectronics | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Capar Components Corp | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Comchip Technology Corporation Ltd | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Semiconductors Inc | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode, 1 Element, 1A, 200V V(RRM) | Sep Electronic Corp | 1N4935 vs 1N4935 |
1N4935 | Rectifier Diode | Changzhou Starsea Electronics Co Ltd | 1N4935 vs 1N4935 |