1N4935G
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of 1N4935G by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4935G by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4935G by Yangzhou Yangjie Electronics Co Ltd

1N4935G
Yangzhou Yangjie Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4935G
    Yangzhou Yangjie Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for 1N4935G

This table gives cross-reference parts and alternative options found for 1N4935G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4003-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4935G vs 1N4003-F
EU2DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi 1N4935G vs EU2DG
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 HY Electronic Corp 1N4935G vs 1N4003
FR103G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4935G vs FR103G
1N4935G-H Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4935G vs 1N4935G-H
FR103A0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4935G vs FR103A0G
FR103-TB-LF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4935G vs FR103-TB-LF
SF14-TB Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4935G vs SF14-TB
PG4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1N4935G vs PG4003
1N4003H02-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4935G vs 1N4003H02-3
Part Number Description Manufacturer Compare
1N4003GH03-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4935G vs 1N4003GH03-3
RGP10DT26A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation 1N4935G vs RGP10DT26A
1A3-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor 1N4935G vs 1A3-B
FR103M01 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4935G vs FR103M01
1N3611GP/53 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N4935G vs 1N3611GP/53
1N4003 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode Toshiba America Electronic Components 1N4935G vs 1N4003
1N4935G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N4935G vs 1N4935G
SF14R1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4935G vs SF14R1
1N4935-A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N4935G vs 1N4935-A
1N4935B0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor 1N4935G vs 1N4935B0

Related Parts for 1N4935G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4935G by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4935G by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N4935G would you like to use for your alert(s)?
  • Please alert me when 1N4935G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4935G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4935G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4935G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4935G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4935G by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: