1N4935G
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of 1N4935G by Yangzhou Yangjie Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4935G by Yangzhou Yangjie Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4935G by Yangzhou Yangjie Electronics Co Ltd

1N4935G
Yangzhou Yangjie Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
Package Description
DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY, LOW POWER LOSS
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4935G
    Yangzhou Yangjie Electronics Co Ltd
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for 1N4935G

This table gives cross-reference parts and alternative options found for 1N4935G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN SEMIKRON 1N4935G vs 1N4003
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd 1N4935G vs 1N4003
1N4003AT-93X Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4935G vs 1N4003AT-93X
1N4003GP-BP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N4935G vs 1N4003GP-BP
1N4003H03-4 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4935G vs 1N4003H03-4
FR103G-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4935G vs FR103G-B
1N4935 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor 1N4935G vs 1N4935
1N4003G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4935G vs 1N4003G
1N4003AFV Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, GLASS PACKAGE-2 ROHM Semiconductor 1N4935G vs 1N4003AFV
1N4003GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4935G vs 1N4003GPPTR-RPCU
Part Number Description Manufacturer Compare
1H3-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor 1N4935G vs 1H3-F
SF10DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Vishay Intertechnologies 1N4935G vs SF10DG
SF14U06 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1N4935G vs SF14U06
UF4003HA0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N4935G vs UF4003HA0G
1A3_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1N4935G vs 1A3_B0_10001
MUR120GP-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components 1N4935G vs MUR120GP-AP
1U3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1N4935G vs 1U3G_R2_10001
1N4003GR1 Rectifier Diode, Taiwan Semiconductor 1N4935G vs 1N4003GR1
SF14-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1N4935G vs SF14-B
SF14 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4935G vs SF14

Related Parts for 1N4935G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4935G by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4935G by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 1N4935G would you like to use for your alert(s)?
  • Please alert me when 1N4935G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4935G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4935G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4935G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4935G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4935G by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: