Part Details for 1N4935GP.TR by Fairchild Semiconductor Corporation
Overview of 1N4935GP.TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4935GP.TR
1N4935GP.TR CAD Models
1N4935GP.TR Part Data Attributes:
|
1N4935GP.TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4935GP.TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 2.73 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4935GP.TR
This table gives cross-reference parts and alternative options found for 1N4935GP.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4935GP.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4942-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4935GP.TR vs 1N4942-T3 |
1N4935RLG | 200 V, 1.0 A Fast Recovery Rectifier, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | 1N4935GP.TR vs 1N4935RLG |
1N4003G-T3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4935GP.TR vs 1N4003G-T3 |
1N4935-LF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4935GP.TR vs 1N4935-LF |
1N4935G-KA0G | Rectifier Diode, | Taiwan Semiconductor | 1N4935GP.TR vs 1N4935G-KA0G |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N4935GP.TR vs 1N4003 |
1N4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 1N4935GP.TR vs 1N4003 |
1N4003G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4935GP.TR vs 1N4003G |
1N4003GB0 | Rectifier Diode, | Taiwan Semiconductor | 1N4935GP.TR vs 1N4003GB0 |
UF4003HA0G | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4935GP.TR vs UF4003HA0G |