Part Details for 1N4946GH09 by Rectron Semiconductor
Overview of 1N4946GH09 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4946GH09
1N4946GH09 CAD Models
1N4946GH09 Part Data Attributes
|
1N4946GH09
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4946GH09
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4946GH09
This table gives cross-reference parts and alternative options found for 1N4946GH09. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4946GH09, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4946 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, SIMILAR TO DO-41, 2 PIN | Unitrode Corp (RETIRED) | 1N4946GH09 vs JANTX1N4946 |
JANTX1N4946 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, SIMILAR TO DO-41, 2 PIN | Micross Components | 1N4946GH09 vs JANTX1N4946 |
1N4946G | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, | Surge Components Inc | 1N4946GH09 vs 1N4946G |
1N4946-TP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4946GH09 vs 1N4946-TP |
1N4946G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Uniohm Corp | 1N4946GH09 vs 1N4946G |
JANTXV1N4946 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4946GH09 vs JANTXV1N4946 |
1N4946GH03-4 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N4946GH09 vs 1N4946GH03-4 |
1N4946GM01 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N4946GH09 vs 1N4946GM01 |
1N4946GH02-5 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, | Rectron Semiconductor | 1N4946GH09 vs 1N4946GH02-5 |
PG4005S_B0_00001 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | PanJit Semiconductor | 1N4946GH09 vs PG4005S_B0_00001 |