Diodes
1N4947GP
Description: Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2

Overview of 1N4947GP by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4947GP by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4947GP by International Semiconductor Inc

1N4947GP
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Part Package Code
DO-41
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.25 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4947GP
    International Semiconductor Inc
    Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4947GP

This table gives cross-reference parts and alternative options found for 1N4947GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HER107 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Surge Components Inc 1N4947GP vs HER107
FR106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc 1N4947GP vs FR106GP
1N4947 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-15, 2 PIN Semitronics Corp 1N4947GP vs 1N4947
MR1006 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 Microsemi Corporation 1N4947GP vs MR1006
1N4947 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc 1N4947GP vs 1N4947
Part Number Description Manufacturer Compare
BA159 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, 5, 2 PIN Surge Components Inc 1N4947GP vs BA159
1N4947 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, DO-15, 2 PIN Semitronics Corp 1N4947GP vs 1N4947
FR106GP Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc 1N4947GP vs FR106GP
1N4947 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 International Semiconductor Inc 1N4947GP vs 1N4947
HER107 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41, Surge Components Inc 1N4947GP vs HER107

Related Parts for 1N4947GP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4947GP by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4947GP by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of 1N4947GP would you like to use for your alert(s)?
  • Please alert me when 1N4947GP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4947GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4947GP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4947GP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4947GP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4947GP by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: