Part Details for 1N4947GP by Surge Components Inc
Overview of 1N4947GP by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4947GP
1N4947GP CAD Models
1N4947GP Part Data Attributes
|
1N4947GP
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4947GP
Surge Components Inc
Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4947GP
This table gives cross-reference parts and alternative options found for 1N4947GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4947GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4947GP | Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN | Promax-Johnton Electronic Corporation | 1N4947GP vs 1N4947GP |
1N4947GP | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-41 | Microsemi Corporation | 1N4947GP vs 1N4947GP |
1N4947-T | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | 1N4947GP vs 1N4947-T |
1N4947-A | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Diodes Incorporated | 1N4947GP vs 1N4947-A |